
50247-034H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50247-034H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50247-034H0H0-001 |
Description | 34P, 1.0MM WTB HOUSING WHITE |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Tin 28-32 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aces Connectors | Row Spacing 0.039" (1.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 28-32 AWG |
Number of Positions 34 | Contact Finish Tin |
Pitch 0.039" (1.00mm) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.31200 | RM7.80 |
| 50 | RM0.29620 | RM14.81 |
| 100 | RM0.28210 | RM28.21 |
| 250 | RM0.26444 | RM66.11 |
| 500 | RM0.25184 | RM125.92 |
| 1,000 | RM0.23975 | RM239.75 |
| 3,000 | RM0.22185 | RM665.55 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


