
50285-004H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50285-004H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50285-004H0H0-001 |
Description | 4 POS, 1.25 MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.08739 | RM87.39 |
| Unit Price without VAT: | RM0.08739 |
|---|---|
| Unit Price with VAT: | RM0.09613 |

