Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50308-0050N-002

DigiKey Part Number
4294-50308-0050N-002TR-ND - Tape & Reel (TR)
4294-50308-0050N-002CT-ND - Cut Tape (CT)
4294-50308-0050N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50308-0050N-002
Description
5P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.228" (5.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Plastic, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
200VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.87500RM8.75
100RM0.74430RM74.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM0.66766RM467.36
1,400RM0.63578RM890.09
2,100RM0.61781RM1,297.40
3,500RM0.59593RM2,085.75
4,900RM0.58195RM2,851.55
7,000RM0.56748RM3,972.36
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200