Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50308-0100N-002

DigiKey Part Number
4294-50308-0100N-002TR-ND - Tape & Reel (TR)
4294-50308-0100N-002CT-ND - Cut Tape (CT)
4294-50308-0100N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50308-0100N-002
Description
10P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.228" (5.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Plastic, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
200VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.33200RM13.32
100RM1.13080RM113.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM1.01450RM710.15
1,400RM0.96603RM1,352.44
2,100RM0.93877RM1,971.42
3,500RM0.90554RM3,169.39
4,900RM0.88429RM4,333.02
7,000RM0.86231RM6,036.17
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800