
50310-0104N-002 | |
|---|---|
DigiKey Part Number | 4294-50310-0104N-002TR-ND - Tape & Reel (TR) 4294-50310-0104N-002CT-ND - Cut Tape (CT) 4294-50310-0104N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50310-0104N-002 |
Description | 10P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.256" (6.50mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.04100 | RM20.41 |
| 100 | RM1.73520 | RM173.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.54196 | RM1,233.57 |
| 1,600 | RM1.46834 | RM2,349.34 |
| 2,400 | RM1.42692 | RM3,424.61 |
| 4,000 | RM1.37640 | RM5,505.60 |
| 5,600 | RM1.34411 | RM7,527.02 |
| 8,000 | RM1.31073 | RM10,485.84 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

