
51332-0054L-002 | |
|---|---|
DigiKey Part Number | 4294-51332-0054L-002TR-ND - Tape & Reel (TR) 4294-51332-0054L-002CT-ND - Cut Tape (CT) 4294-51332-0054L-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51332-0054L-002 |
Description | 5P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.256" (6.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
Termination Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.17400 | RM11.74 |
| 100 | RM0.99680 | RM99.68 |
| 500 | RM0.88942 | RM444.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.87184 | RM871.84 |
| 2,000 | RM0.83020 | RM1,660.40 |
| 3,000 | RM0.80678 | RM2,420.34 |
| 5,000 | RM0.77821 | RM3,891.05 |
| 7,000 | RM0.75995 | RM5,319.65 |
| 10,000 | RM0.74107 | RM7,410.70 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

