
51530-00601-001 | |
|---|---|
DigiKey Part Number | 4294-51530-00601-001TR-ND - Tape & Reel (TR) 4294-51530-00601-001CT-ND - Cut Tape (CT) 4294-51530-00601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51530-00601-001 |
Description | 6PIN, 0.5MM PITCH EASY-ON FFC/FP |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Aces Connectors | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Straight, Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Bottom | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions 6 | Features Solder Retention |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.86000 | RM18.60 |
| 25 | RM1.74440 | RM43.61 |
| 50 | RM1.66060 | RM83.03 |
| 100 | RM1.58160 | RM158.16 |
| 250 | RM1.48220 | RM370.55 |
| 500 | RM1.41134 | RM705.67 |
| 1,000 | RM1.34395 | RM1,343.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.31741 | RM2,634.82 |
| 4,000 | RM1.25452 | RM5,018.08 |
| 6,000 | RM1.21915 | RM7,314.90 |
| 10,000 | RM1.17600 | RM11,760.00 |
| 14,000 | RM1.14843 | RM16,078.02 |
| 20,000 | RM1.11992 | RM22,398.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

