
51540-01801-001 | |
|---|---|
DigiKey Part Number | 4294-51540-01801-001TR-ND - Tape & Reel (TR) 4294-51540-01801-001CT-ND - Cut Tape (CT) 4294-51540-01801-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-01801-001 |
Description | 0.5MM PITCH 18P EASY-ON FPC CONN |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.07000 | RM10.70 |
| 25 | RM1.00440 | RM25.11 |
| 50 | RM0.95640 | RM47.82 |
| 100 | RM0.91050 | RM91.05 |
| 250 | RM0.85348 | RM213.37 |
| 500 | RM0.81270 | RM406.35 |
| 1,000 | RM0.77385 | RM773.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.73688 | RM1,473.76 |
| 4,000 | RM0.70170 | RM2,806.80 |
| 6,000 | RM0.68189 | RM4,091.34 |
| 10,000 | RM0.65776 | RM6,577.60 |
| 14,000 | RM0.64233 | RM8,992.62 |
| 20,000 | RM0.62637 | RM12,527.40 |
| 50,000 | RM0.58718 | RM29,359.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

