New at DigiKey
52255-0204D-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52255-0204D-001

DigiKey Part Number
4294-52255-0204D-001TR-ND - Tape & Reel (TR)
4294-52255-0204D-001CT-ND - Cut Tape (CT)
4294-52255-0204D-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52255-0204D-001
Description
20P, 1MM WTB SMT
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.68000RM4.68
10RM3.99000RM39.90
100RM3.38930RM338.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.92644RM2,341.15
1,600RM2.78676RM4,458.82
2,400RM2.70818RM6,499.63
4,000RM2.61235RM10,449.40
5,600RM2.55109RM14,286.10
8,000RM2.48777RM19,902.16
Manufacturers Standard Package
Unit Price without VAT:RM4.68000
Unit Price with VAT:RM5.14800