Pushbutton, Full Boot Silicone Rubber Black MPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton, Full Boot Silicone Rubber Black MPA Series
1825618-1
1825618-1

1825618-1

DigiKey Part Number
1825618-1-ND
Manufacturer
Manufacturer Product Number
1825618-1
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Black MPA Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
MPA Series
Features
-
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.625" (15.88mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
Splash Proof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,317
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM38.45000RM38.45
10RM34.83000RM348.30
25RM33.48200RM837.05
50RM32.49640RM1,624.82
100RM31.54010RM3,154.01
300RM30.08137RM9,024.41
500RM29.42596RM14,712.98
1,000RM28.55933RM28,559.33
Manufacturers Standard Package
Unit Price without VAT:RM38.45000
Unit Price with VAT:RM42.29500