


1800 | |
|---|---|
DigiKey Part Number | 1800-ND |
Manufacturer | |
Manufacturer Product Number | 1800 |
Description | 3.5MM (1/8) STEREO DIY PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Industry Recognized Mating Diameter |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 0.630" (16.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35HDNNS | Switchcraft Inc. | 62 | 35HDNNS-ND | RM49.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |



