Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109

DigiKey Part Number
1528-2109AD-ND
Manufacturer
Manufacturer Product Number
2109
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Display Type
TFT - Color
Display Mode
-
Touchscreen
Resistive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 65.00mm H
Backlight
-
Dot Pixels
800 x 480
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.