
TPS51386RJNR | |
|---|---|
DigiKey Part Number | 296-TPS51386RJNRTR-ND - Tape & Reel (TR) 296-TPS51386RJNRCT-ND - Cut Tape (CT) 296-TPS51386RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51386RJNR |
Description | IC REG BUCK ADJ 8A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51386RJNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.87800 | RM48.78 |
| 25 | RM4.43320 | RM110.83 |
| 100 | RM3.94550 | RM394.55 |
| 250 | RM3.71244 | RM928.11 |
| 500 | RM3.57208 | RM1,786.04 |
| 1,000 | RM3.45648 | RM3,456.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.00107 | RM6,003.21 |
| 6,000 | RM1.95484 | RM11,729.04 |
| 9,000 | RM1.93169 | RM17,385.21 |
| 15,000 | RM1.90605 | RM28,590.75 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |











