
6141 | |
|---|---|
DigiKey Part Number | 1528-6141-ND |
Manufacturer | |
Manufacturer Product Number | 6141 |
Description | SINGLE-ENDED FLEXIBLE LED FILAME |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete PWM White, Warm 25.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | White, Warm | |
Controller Type | - | |
Utilized LED | - | |
Interface | PWM | |
Mounting Type | User Defined | |
Size / Dimension | 25.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.85000 | RM9.85 |
| Unit Price without VAT: | RM9.85000 |
|---|---|
| Unit Price with VAT: | RM10.83500 |

