
880 | |
|---|---|
DigiKey Part Number | 1528-1472-ND |
Manufacturer | |
Manufacturer Product Number | 880 |
Description | ADDRESS LED 7 SEGMENT I2C GREEN |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Configuration | 7 Segment | |
Number of LEDs | 4 Digit | |
Color | Green | |
Controller Type | MAX7219 | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.20000 | RM39.20 |
| Unit Price without VAT: | RM39.20000 |
|---|---|
| Unit Price with VAT: | RM43.12000 |

