
125SH-B-03-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-03-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-B-03-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-125SH-B-03-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125SH-B-03-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 3POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.26000 | RM12.60 |
| 100 | RM1.06890 | RM106.89 |
| 500 | RM0.95400 | RM477.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.88277 | RM1,324.15 |
| 3,000 | RM0.84061 | RM2,521.83 |
| 4,500 | RM0.81690 | RM3,676.05 |
| 7,500 | RM0.78797 | RM5,909.77 |
| 10,500 | RM0.76949 | RM8,079.65 |
| 15,000 | RM0.75038 | RM11,255.70 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


