
2CTC-R | |
|---|---|
DigiKey Part Number | 2057-2CTC-RTR-ND - Tape & Reel (TR) 2057-2CTC-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CTC-R |
Description | CONN SOCKET 28-22 AWG 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.17800 | RM1.78 |
| 25 | RM0.16760 | RM4.19 |
| 50 | RM0.16040 | RM8.02 |
| 100 | RM0.15250 | RM15.25 |
| 250 | RM0.14284 | RM35.71 |
| 500 | RM0.13596 | RM67.98 |
| 1,000 | RM0.12944 | RM129.44 |
| 2,500 | RM0.12133 | RM303.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11000 | RM1,100.00 |
| 20,000 | RM0.10474 | RM2,094.80 |
| 30,000 | RM0.10179 | RM3,053.70 |
| 50,000 | RM0.09818 | RM4,909.00 |
| 70,000 | RM0.09588 | RM6,711.60 |
| 100,000 | RM0.09350 | RM9,350.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

















