Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Surface Mount, Right Angle
ADC-021-4-T/R
ADC-021-4-T/R

ADC-021-4-T/R

DigiKey Part Number
2057-ADC-021-4-T/RTR-ND - Tape & Reel (TR)
2057-ADC-021-4-T/RCT-ND - Cut Tape (CT)
2057-ADC-021-4-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC-021-4-T/R
Description
DC POWER JACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide, Solder Retention
Insulation Color
Black
Voltage - Rated
18VDC
Current Rating (Amps)
3 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,258
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM2.29700RM22.97
25RM2.15120RM53.78
50RM2.04880RM102.44
100RM1.95070RM195.07
250RM1.82832RM457.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.74092RM870.46
1,000RM1.65779RM1,657.79
1,500RM1.61104RM2,416.56
2,500RM1.55400RM3,885.00
3,500RM1.51754RM5,311.39
5,000RM1.47983RM7,399.15
12,500RM1.38725RM17,340.62
25,000RM1.32110RM33,027.50
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200