
ADC-096-2-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-096-2-T/RTR-ND - Tape & Reel (TR) 2057-ADC-096-2-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-096-2-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.209" (5.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM5.39000 | RM53.90 |
| 25 | RM5.05120 | RM126.28 |
| 50 | RM4.81000 | RM240.50 |
| 100 | RM4.57990 | RM457.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM4.36120 | RM872.24 |
| 400 | RM4.15285 | RM1,661.14 |
| 600 | RM4.03575 | RM2,421.45 |
| 1,000 | RM3.89284 | RM3,892.84 |
| 1,400 | RM3.80156 | RM5,322.18 |
| 2,000 | RM3.70711 | RM7,414.22 |
| 5,000 | RM3.47519 | RM17,375.95 |
| 10,000 | RM3.30950 | RM33,095.00 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |






