
ADC-102-2-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-102-2-T/RTR-ND - Tape & Reel (TR) 2057-ADC-102-2-T/RCT-ND - Cut Tape (CT) 2057-ADC-102-2-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-102-2-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | 0.280" (7.10mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.65200 | RM36.52 |
| 25 | RM3.42320 | RM85.58 |
| 50 | RM3.25920 | RM162.96 |
| 100 | RM3.10310 | RM310.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM2.84040 | RM994.14 |
| 700 | RM2.70476 | RM1,893.33 |
| 1,050 | RM2.62843 | RM2,759.85 |
| 1,750 | RM2.53538 | RM4,436.91 |
| 2,450 | RM2.47593 | RM6,066.03 |
| 3,500 | RM2.41441 | RM8,450.44 |
| 8,750 | RM2.26337 | RM19,804.49 |
| 17,500 | RM2.15546 | RM37,720.55 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |




