
ADC-114B-4-WP-HT-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-114B-4-WP-HT-T/RTR-ND - Tape & Reel (TR) 2057-ADC-114B-4-WP-HT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-114B-4-WP-HT-T/R |
Description | DC POWER JACK, WATERPROOF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | Black | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM5.54678 | RM44,374.24 |
| Unit Price without VAT: | RM5.54678 |
|---|---|
| Unit Price with VAT: | RM6.10146 |



