



ASJ-192-Y-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-192-Y-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-192-Y-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASJ-192-Y-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 6 Conductor Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM4.64500 | RM46.45 |
| 25 | RM4.35120 | RM108.78 |
| 50 | RM4.14400 | RM207.20 |
| 100 | RM3.94590 | RM394.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM3.54820 | RM1,596.69 |
| 900 | RM3.37881 | RM3,040.93 |
| 1,350 | RM3.28351 | RM4,432.74 |
| 2,250 | RM3.16731 | RM7,126.45 |
| 3,150 | RM3.09305 | RM9,743.11 |
| 4,500 | RM3.01624 | RM13,573.08 |
| 11,250 | RM2.82760 | RM31,810.50 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |






