3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
ASJ-99H-R-HT-T/R
ASJ-99H-R-HT-T/R

ASJ-99H-R-HT-T/R

DigiKey Part Number
2057-ASJ-99H-R-HT-T/RTR-ND - Tape & Reel (TR)
2057-ASJ-99H-R-HT-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASJ-99H-R-HT-T/R
Description
AUDIO JACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
ASJ-99H-R-HT-T/R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 6 Contacts
Internal Switch(s)
Three Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.77800RM27.78
25RM2.60200RM65.05
50RM2.47820RM123.91
100RM2.35970RM235.97
250RM2.21176RM552.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.10608RM1,053.04
1,000RM2.00550RM2,005.50
1,500RM1.94891RM2,923.36
2,500RM1.87993RM4,699.82
3,500RM1.83583RM6,425.41
5,000RM1.79022RM8,951.10
12,500RM1.67823RM20,977.88
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700