
BH-67A-5 | |
|---|---|
DigiKey Part Number | 2057-BH-67A-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-67A-5 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-67A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.154" (3.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.84800 | RM18.48 |
| 50 | RM1.62180 | RM81.09 |
| 100 | RM1.53310 | RM153.31 |
| 250 | RM1.42376 | RM355.94 |
| 500 | RM1.34614 | RM673.07 |
| 1,000 | RM1.27278 | RM1,272.78 |
| 3,000 | RM1.16462 | RM3,493.86 |
| 5,000 | RM1.11752 | RM5,587.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


