
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.27300 | RM22.73 |
| 50 | RM1.99600 | RM99.80 |
| 100 | RM1.88770 | RM188.77 |
| 250 | RM1.75284 | RM438.21 |
| 500 | RM1.65724 | RM828.62 |
| 1,000 | RM1.56698 | RM1,566.98 |
| 3,000 | RM1.43383 | RM4,301.49 |
| 5,000 | RM1.37583 | RM6,879.15 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |







