
CA-DKCA1-153L5-EPREPR | |
|---|---|
DigiKey Part Number | 2057-CA-DKCA1-153L5-EPREPR-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-153L5-EPREPR |
Description | COAX CBL MMCX TO MMCX 6" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 6.024" (153.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.024" (153.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.25000 | RM54.25 |
| 10 | RM46.12200 | RM461.22 |
| 25 | RM43.23280 | RM1,080.82 |
| 50 | RM41.16820 | RM2,058.41 |
| 100 | RM39.20380 | RM3,920.38 |
| 300 | RM36.28177 | RM10,884.53 |
| 500 | RM34.99894 | RM17,499.47 |
| 1,000 | RM33.33055 | RM33,330.55 |
| Unit Price without VAT: | RM54.25000 |
|---|---|
| Unit Price with VAT: | RM59.67500 |




