Cable Gland Brass, Nickel Plated PG13.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-M-PG13.5

DigiKey Part Number
2057-CG-M-PG13.5-ND
Manufacturer
Manufacturer Product Number
CG-M-PG13.5
Description
CABLE GLAND 6-12MM PG13.5 BRASS
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG13.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
PG13.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.803" (20.4mm)
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM10.20000RM10.20
10RM8.66800RM86.68
25RM8.12440RM203.11
50RM7.73660RM386.83
100RM7.36700RM736.70
Manufacturers Standard Package
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000