9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE09-PA-M1

DigiKey Part Number
2057-DE09-PA-M1-ND
Manufacturer
Manufacturer Product Number
DE09-PA-M1
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
1A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
250VAC
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-65°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM4.57000RM45.70
25RM4.28520RM107.13
81RM3.94346RM319.42
162RM3.75469RM608.26
324RM3.57543RM1,158.44
567RM3.43697RM1,948.76
1,053RM3.29003RM3,464.40
2,511RM3.09440RM7,770.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000