



DML-16-A-H-T-A-TSMT-T/R | |
|---|---|
DigiKey Part Number | 2057-DML-16-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR) 2057-DML-16-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT) 2057-DML-16-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-16-A-H-T-A-TSMT-T/R |
Description | CONN HEADER SMD R/A 16POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.289" (7.34mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 5A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.86000 | RM10.86 |
| 10 | RM9.24300 | RM92.43 |
| 100 | RM7.85460 | RM785.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM7.47950 | RM1,495.90 |
| 400 | RM7.12235 | RM2,848.94 |
| 600 | RM6.92152 | RM4,152.91 |
| 1,000 | RM6.67661 | RM6,676.61 |
| 1,400 | RM6.52004 | RM9,128.06 |
| 2,000 | RM6.35814 | RM12,716.28 |
| Unit Price without VAT: | RM10.86000 |
|---|---|
| Unit Price with VAT: | RM11.94600 |

