Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML-24-A-H-T-A-TSMT-T/R

DigiKey Part Number
2057-DML-24-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR)
2057-DML-24-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DML-24-A-H-T-A-TSMT-T/R
Description
CONN HEADER SMD R/A 24POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.289" (7.34mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
5A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM21.43000RM21.43
10RM18.22300RM182.23
100RM15.48700RM1,548.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM14.31954RM71,597.70
Unit Price without VAT:RM21.43000
Unit Price with VAT:RM23.57300