
ESMC-F-80-SGS-SMT-B-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-80-SGS-SMT-B-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-F-80-SGS-SMT-B-PP-CT-ND - Cut Tape (CT) 2057-ESMC-F-80-SGS-SMT-B-PP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-80-SGS-SMT-B-PP-T/R |
Description | CONN RCPT VERT SMT 80POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm, 12.3mm, 13.9mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Current Rating (Amps) 1.2A |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.64000 | RM28.64 |
| 10 | RM24.35300 | RM243.53 |
| 100 | RM20.69800 | RM2,069.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM18.76998 | RM7,507.99 |
| 800 | RM17.87480 | RM14,299.84 |
| 1,200 | RM17.37130 | RM20,845.56 |
| Unit Price without VAT: | RM28.64000 |
|---|---|
| Unit Price with VAT: | RM31.50400 |

