HSD-04D-S-PT-SG-C1-T/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: RM0.00000
Datasheet
New at DigiKey
Image for HSD-04D-S-PT-SG-C1-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSD-04D-S-PT-SG-C1-T/R

DigiKey Part Number
2057-HSD-04D-S-PT-SG-C1-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSD-04D-S-PT-SG-C1-T/R
Description
HSD PLUG STR 4P S D-CODE BORDEAU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Code D
Housing Color
Bordeaux
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
0.10dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,400RM11.71075RM63,238.05
Manufacturers Standard Package
Unit Price without VAT:RM11.71075
Unit Price with VAT:RM12.88183