HST-B-020-RD-A-24KV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-B-065-RD-R-24KV

DigiKey Part Number
2057-HST-B-065-RD-R-24KV-ND
Manufacturer
Manufacturer Product Number
HST-B-065-RD-R-24KV
Description
HIGH VOLTAGE HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink 2.559" (65.00mm) 2.5 to 1 Red 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Shrinkage Ratio
Length
65.6' (20.0m)
Inner Diameter - Supplied
2.559" (65.00mm)
Inner Diameter - Recovered
0.984" (24.99mm)
Recovered Wall Thickness
0.118" (3.00mm)
Material
Features
-
Color
Operating Temperature
-45°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HIGH VOLTAGE HEAT SHRINK TUBING
In-Stock: 16
Unit Price: RM109.58000