MTJ-88TX1-FSD-PG-LG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTJ-88TX1-FSD-PG-LG
Adam Tech's Modular & Magnetic Jacks

MTJ-88TX1-FSD-PG-LG

DigiKey Part Number
2057-MTJ-88TX1-FSD-PG-LG-ND
Manufacturer
Manufacturer Product Number
MTJ-88TX1-FSD-PG-LG
Description
RJ45 MODULAR JACK, SHIELDED, PNL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide, Solder Retention
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
10,000RM4.88257RM48,825.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.88257
Unit Price with VAT:RM5.37083