
SD-MME05A-MMTPH-S70-000 | |
|---|---|
DigiKey Part Number | 2057-SD-MME05A-MMTPH-S70-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-MME05A-MMTPH-S70-000 |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM133.45000 | RM133.45 |
| 10 | RM113.42100 | RM1,134.21 |
| 25 | RM106.32160 | RM2,658.04 |
| 50 | RM101.24860 | RM5,062.43 |
| 100 | RM96.42050 | RM9,642.05 |
| 250 | RM90.39148 | RM22,597.87 |
| Unit Price without VAT: | RM133.45000 |
|---|---|
| Unit Price with VAT: | RM146.79500 |



