
SW-R3-1A-A-LG13-2 | |
|---|---|
DigiKey Part Number | 2057-SW-R3-1A-A-LG13-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-R3-1A-A-LG13-2 |
Description | SWITCH ROCKER SPST 6A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 14.40mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM3.53000 | RM35.30 |
| 25 | RM3.33160 | RM83.29 |
| 50 | RM3.18660 | RM159.33 |
| 200 | RM2.91640 | RM583.28 |
| 400 | RM2.78963 | RM1,115.85 |
| 600 | RM2.71802 | RM1,630.81 |
| 1,000 | RM2.63023 | RM2,630.23 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |











