


SMDFLAT 345/ 1 WS | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT345/1WSTR-ND - Tape & Reel (TR) 2098-SMDFLAT345/1WSCT-ND - Cut Tape (CT) 2098-SMDFLAT345/1WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 345/ 1 WS |
Description | CONN LED 1POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMDFLAT 345/ 1 WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.74900 | RM7.49 |
| 100 | RM0.63510 | RM63.51 |
| 500 | RM0.56688 | RM283.44 |
| 1,000 | RM0.53982 | RM539.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51401 | RM1,028.02 |
| 4,000 | RM0.48946 | RM1,957.84 |
| 6,000 | RM0.47564 | RM2,853.84 |
| 10,000 | RM0.45881 | RM4,588.10 |
| 14,000 | RM0.44804 | RM6,272.56 |
| 20,000 | RM0.43691 | RM8,738.20 |
| 50,000 | RM0.40957 | RM20,478.50 |
| 100,000 | RM0.39004 | RM39,004.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |



