Counter IC Divide-by-N 1 Element 8 Bit Positive, Negative 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT8111-PQB

DigiKey Part Number
2837-ASNT8111-PQB-ND
Manufacturer
Manufacturer Product Number
ASNT8111-PQB
Description
IC DIVIDER BY N OCT 1BIT 40QFN
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 8 Bit Positive, Negative 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Divide-by-N
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
-
Timing
-
Count Rate
24 GHz
Trigger Type
Positive, Negative
Voltage - Supply
2.5 V ~ 3 V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate RM472.80 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,576.00000RM1,576.00
25RM1,477.50000RM36,937.50
50RM1,379.00000RM68,950.00
100RM1,182.00000RM118,200.00
500RM985.00000RM492,500.00
1,000RM788.00000RM788,000.00
Unit Price without VAT:RM1,576.00000
Unit Price with VAT:RM1,733.60000