
AL-04-18-3-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-3-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-3-M |
Description | CBL TIE LOCKING ORG 18LB 4.12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Nylon | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.10520 | RM105.20 |
| 2,000 | RM0.10016 | RM200.32 |
| 3,000 | RM0.09733 | RM291.99 |
| 5,000 | RM0.09387 | RM469.35 |
| 7,000 | RM0.09167 | RM641.69 |
| 10,000 | RM0.08939 | RM893.90 |
| 25,000 | RM0.08378 | RM2,094.50 |
| 50,000 | RM0.07978 | RM3,989.00 |
| 100,000 | RM0.07598 | RM7,598.00 |
| Unit Price without VAT: | RM0.10520 |
|---|---|
| Unit Price with VAT: | RM0.11572 |

