
AL-06-100-SS-C | |
|---|---|
DigiKey Part Number | 2162-AL-06-100-SS-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-06-100-SS-C |
Description | CBL TIE LOCKING SILV 150LB 5.91" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.53" (38.86mm) 0.180" (4.57mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.53" (38.86mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM3.78960 | RM378.96 |
| 200 | RM3.60865 | RM721.73 |
| 300 | RM3.50677 | RM1,052.03 |
| 500 | RM3.38260 | RM1,691.30 |
| 700 | RM3.30320 | RM2,312.24 |
| 1,000 | RM3.22105 | RM3,221.05 |
| 2,500 | RM3.01944 | RM7,548.60 |
| 5,000 | RM2.87542 | RM14,377.10 |
| 10,000 | RM2.73830 | RM27,383.00 |
| Unit Price without VAT: | RM3.78960 |
|---|---|
| Unit Price with VAT: | RM4.16856 |

