
AL-MP-750-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-MP-750-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MP-750-9-C |
Description | CABLE TIE HLD QUAD ADH NAT 2=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw, #4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #4 | |
Size / Dimension | 0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM0.61000 | RM1.22 |
| 10 | RM0.54400 | RM5.44 |
| 26 | RM0.50615 | RM13.16 |
| 50 | RM0.48380 | RM24.19 |
| 100 | RM0.46060 | RM46.06 |
| 300 | RM0.42590 | RM127.77 |
| 500 | RM0.41086 | RM205.43 |
| 1,000 | RM0.39120 | RM391.20 |
| 2,500 | RM0.36667 | RM916.67 |
| Unit Price without VAT: | RM0.61000 |
|---|---|
| Unit Price with VAT: | RM0.67100 |

