


AL-07-50-13-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-13-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-13-C |
Description | CBL TIE LOCK YLW/FL 50LB 7.56" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow, Fluorescent 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow, Fluorescent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.32650 | RM32.65 |
| 200 | RM0.31075 | RM62.15 |
| 300 | RM0.30210 | RM90.63 |
| 500 | RM0.29132 | RM145.66 |
| 700 | RM0.28447 | RM199.13 |
| 1,000 | RM0.27737 | RM277.37 |
| 2,500 | RM0.25999 | RM649.98 |
| 5,000 | RM0.24757 | RM1,237.85 |
| 10,000 | RM0.23575 | RM2,357.50 |
| Unit Price without VAT: | RM0.32650 |
|---|---|
| Unit Price with VAT: | RM0.35915 |



