


AL-07-50-FT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-FT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-FT-30-C |
Description | CBL TIE LOCKING BLACK 50LB 7.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.62" (41.15mm) 0.176" (4.47mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.62" (41.15mm) | |
Width | 0.176" (4.47mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.42180 | RM42.18 |
| 200 | RM0.40175 | RM80.35 |
| 300 | RM0.39030 | RM117.09 |
| 500 | RM0.37652 | RM188.26 |
| 700 | RM0.36766 | RM257.36 |
| 1,000 | RM0.35848 | RM358.48 |
| 2,500 | RM0.33602 | RM840.05 |
| 5,000 | RM0.31996 | RM1,599.80 |
| 10,000 | RM0.30469 | RM3,046.90 |
| Unit Price without VAT: | RM0.42180 |
|---|---|
| Unit Price with VAT: | RM0.46398 |



