


AL-07-50-NY12-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-NY12-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-NY12-0-C |
Description | CBL TIE LOCKING BLACK 50LB 7.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.73740 | RM73.74 |
| 200 | RM0.70220 | RM140.44 |
| 300 | RM0.68230 | RM204.69 |
| 500 | RM0.65806 | RM329.03 |
| 700 | RM0.64261 | RM449.83 |
| 1,000 | RM0.62663 | RM626.63 |
| 2,500 | RM0.58734 | RM1,468.35 |
| 5,000 | RM0.55929 | RM2,796.45 |
| 10,000 | RM0.53260 | RM5,326.00 |
| Unit Price without VAT: | RM0.73740 |
|---|---|
| Unit Price with VAT: | RM0.81114 |



