


AL-08-120-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-120-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-120-30-C |
Description | CBL TIE LOCKING BLK 120LB 8.70" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.06" (52.32mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.06" (52.32mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.725' (220.98mm, 8.70") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38943 | RM1,168.29 |
| Unit Price without VAT: | RM0.38943 |
|---|---|
| Unit Price with VAT: | RM0.42837 |



