Standard, Locking Silver 1.96" (49.78mm) 0.310" (7.87mm) 300 lbs (136.08 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-08-250-SS-C

DigiKey Part Number
2162-AL-08-250-SS-C-ND
Manufacturer
Manufacturer Product Number
AL-08-250-SS-C
Description
CBL TIE LOCKING SILV 300LB 7.87"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 1.96" (49.78mm) 0.310" (7.87mm) 300 lbs (136.08 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.96" (49.78mm)
Width
0.310" (7.87mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
300 lbs (136.08 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM5.50180RM550.18
200RM5.23900RM1,047.80
300RM5.09113RM1,527.34
500RM4.91090RM2,455.45
700RM4.79566RM3,356.96
1,000RM4.67646RM4,676.46
2,500RM4.38383RM10,959.57
5,000RM4.17478RM20,873.90
Manufacturers Standard Package
Unit Price without VAT:RM5.50180
Unit Price with VAT:RM6.05198