


AL-11-50-5-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-5-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-5-C |
Description | CBL TIE LOCKING GRN 50LB 11.25" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.40150 | RM40.15 |
| 200 | RM0.38215 | RM76.43 |
| 300 | RM0.37133 | RM111.40 |
| 500 | RM0.35824 | RM179.12 |
| 700 | RM0.34979 | RM244.85 |
| 1,000 | RM0.34108 | RM341.08 |
| 2,500 | RM0.31969 | RM799.22 |
| 5,000 | RM0.30441 | RM1,522.05 |
| 10,000 | RM0.28987 | RM2,898.70 |
| Unit Price without VAT: | RM0.40150 |
|---|---|
| Unit Price with VAT: | RM0.44165 |



