Standard, Locking Gray 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Gray 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-11-50-8-C

DigiKey Part Number
2162-AL-11-50-8-C-ND
Manufacturer
Manufacturer Product Number
AL-11-50-8-C
Description
CBL TIE LOCKING GRAY 50LB 11.25"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.180" (4.57mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.938' (285.75mm, 11.25")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Gray
Length - Approximate
11.25"
Base Product Number
Bundle Diameter
3.06" (77.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM0.38650RM38.65
200RM0.36820RM73.64
300RM0.35777RM107.33
500RM0.34498RM172.49
700RM0.33687RM235.81
1,000RM0.32852RM328.52
Manufacturers Standard Package
Unit Price without VAT:RM0.38650
Unit Price with VAT:RM0.42515