


AL-18-120-9-L | |
|---|---|
DigiKey Part Number | 2162-AL-18-120-9-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-18-120-9-L |
Description | CBL TIE LOCKING NAT 120LB 1.521' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.00" (127.00mm) 0.302" (7.67mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18.25" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.302" (7.67mm) | |
Length - Actual | 1.521' (463.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM1.14780 | RM57.39 |
| 100 | RM1.09300 | RM109.30 |
| 150 | RM1.06207 | RM159.31 |
| 250 | RM1.02440 | RM256.10 |
| 350 | RM1.00029 | RM350.10 |
| 500 | RM0.97534 | RM487.67 |
| 1,250 | RM0.91423 | RM1,142.79 |
| 2,500 | RM0.87056 | RM2,176.40 |
| 5,000 | RM0.82900 | RM4,145.00 |
| Unit Price without VAT: | RM1.14780 |
|---|---|
| Unit Price with VAT: | RM1.26258 |



