Standard, Locking Silver 5.90" (149.86mm) 0.180" (4.57mm) 150 lbs (68.04 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-20-100-SS-C

DigiKey Part Number
2162-AL-20-100-SS-C-ND
Manufacturer
Manufacturer Product Number
AL-20-100-SS-C
Description
CBL TIE LOCKING SIL 150LB 1.706'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 5.90" (149.86mm) 0.180" (4.57mm) 150 lbs (68.04 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20.5"
Bundle Diameter
5.90" (149.86mm)
Width
0.180" (4.57mm)
Length - Actual
1.706' (520.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
150 lbs (68.04 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM7.55820RM755.82
Manufacturers Standard Package
Unit Price without VAT:RM7.55820
Unit Price with VAT:RM8.31402